MS27505E23B53S L/C

Heilind Number:EDA357-006-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With one row and six positions, it offers efficient board-to-board connections. The contact material, Copper Alloy, guarantees reliable and low-resistance signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your PCB. Its right-angle mount orientation further adds versatility to your layout design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic projects. Explore our range of connectors for seamless integration.