MS27505E23B53SA L/C

Heilind Number:EDA357-006-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with six positions, enabling seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable conductivity. The black finish adds a sleek touch to your setup, while the right-angle mount orientation offers flexible installation options. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees efficient and stable operation even in demanding environments. Upgrade your connectivity solutions with this essential component.