MS27505E23B53SC L/C

Heilind Number:EDA357-006-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 6 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material is Copper Alloy, ensuring reliable conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Its right-angle mount orientation offers versatility in placement, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.