MS27505E23B55PC L/C

Heilind Number:EDA357-006-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-559-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With one row, six positions, and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our selection of high-quality connectors to elevate your PCB designs.