MS27505E23B55PD L/C

Heilind Number:EDA357-006-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-559-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and copper alloy contact material, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment for the 6 positions available. Suitable for right-angle mounting, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component in any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.