357-007-401-101

Heilind Number:EDA357-007-401-101
Manufacturer:EDAC
Manufacturer Number:357-007-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 7 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer seamless integration. With a 5A amperage and operating temperature range of -40 to 105°C, this connector guarantees efficiency and stability in various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connector needs.