357-007-401-102

Heilind Number:EDA357-007-401-102
Manufacturer:EDAC
Manufacturer Number:357-007-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, featuring a total of 7 positions for optimal data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections for your electronic components. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in our connector to deliver efficient and secure board-to-board connections in your electronic applications.