357-007-401-104

Heilind Number:EDA357-007-401-104
Manufacturer:EDAC
Manufacturer Number:357-007-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-104

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Featuring seven positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.