357-007-401-108

Heilind Number:EDA357-007-401-108
Manufacturer:EDAC
Manufacturer Number:357-007-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-108

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment and efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Featuring seven positions, it accommodates multiple connections with ease. Its straight mount orientation allows for effortless installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.