357-007-401-112

Heilind Number:EDA357-007-401-112
Manufacturer:EDAC
Manufacturer Number:357-007-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With one row and seven positions, it offers seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, its contacts guarantee stable and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional. Explore its full potential in our range of PCB connectors.