357-007-401-158

Heilind Number:EDA357-007-401-158
Manufacturer:EDAC
Manufacturer Number:357-007-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-401-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row layout with seven positions, perfect for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.