357-007-405-101

Heilind Number:EDA357-007-405-101
Manufacturer:EDAC
Manufacturer Number:357-007-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-101

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with seven positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting performance even in challenging environments. The copper alloy contact material enables reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.