357-007-405-102

Heilind Number:EDA357-007-405-102
Manufacturer:EDAC
Manufacturer Number:357-007-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector ensures a seamless power transfer up to 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. With one row and seven positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide secure and efficient connections. Featuring a straight mount orientation, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your setup with this essential component.