357-007-405-103

Heilind Number:EDA357-007-405-103
Manufacturer:EDAC
Manufacturer Number:357-007-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with seven positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The housing's black color adds a touch of sophistication, while the Copper Alloy contact material provides efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this high-quality connector.