357-007-405-108

Heilind Number:EDA357-007-405-108
Manufacturer:EDAC
Manufacturer Number:357-007-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With one row and seven positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore our full range of connectors for more innovative solutions.