357-007-405-112

Heilind Number:EDA357-007-405-112
Manufacturer:EDAC
Manufacturer Number:357-007-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Optimized for performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row of seven positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Designed for straight mount orientation, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its full potential in our lineup of PCB connectors.