357-007-405-158

Heilind Number:EDA357-007-405-158
Manufacturer:EDAC
Manufacturer Number:357-007-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-158

Detailed Description

Upgrade your connectivity with this Card Edge Connector, a essential component for smooth data transmission. Designed with precision, it features a single row layout with 7 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The copper alloy contact material and .156 inch pitch offer optimal conductivity, while the 5A amperage rating supports high-performance applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for PCB assemblies, it's a must-have for any electronic project. Upgrade your connectivity with this essential component for smooth data transmission. Designed with precision, it features a single row layout with 7 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The copper alloy contact material and .156 inch pitch offer optimal conductivity, while the 5A amperage rating supports high-performance applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for PCB assemblies, it's a must-have for any electronic project.