357-007-405-168

Heilind Number:EDA357-007-405-168
Manufacturer:EDAC
Manufacturer Number:357-007-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-405-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row design and a pitch of .156 inches, it offers precise and efficient connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. The connector is optimized for seven positions, making it versatile for various applications. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for diverse environments. Perfect for board-to-board connections, this connector is a essential component in your electronic projects.