357-007-421-103

Heilind Number:EDA357-007-421-103
Manufacturer:EDAC
Manufacturer Number:357-007-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-421-103

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and copper alloy contacts, it ensures reliable data transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers optimal spacing for your board-to-board connections. With seven positions available, you have plenty of room for your circuit needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in our Card Edge Connector for seamless and dependable connectivity in your electronic projects.