357-007-421-107

Heilind Number:EDA357-007-421-107
Manufacturer:EDAC
Manufacturer Number:357-007-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-421-107

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 7 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation is ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.