357-007-421-112

Heilind Number:EDA357-007-421-112
Manufacturer:EDAC
Manufacturer Number:357-007-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-421-112

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while providing reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row and 7 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing optimize board-to-board connections. Designed for straight mount orientation, it's easy to install and suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB projects. Explore seamless connectivity with this essential component.