357-007-421-158

Heilind Number:EDA357-007-421-158
Manufacturer:EDAC
Manufacturer Number:357-007-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-421-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration with your setup, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and seven positions, it offers reliable performance for your electronic projects. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectors today and experience enhanced connectivity like never before.