357-007-421-178

Heilind Number:EDA357-007-421-178
Manufacturer:EDAC
Manufacturer Number:357-007-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-421-178

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Featuring a sleek black design, it offers a seamless 7-position connection for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of up to 5A. The straight mount orientation and convenient .156-inch pitch make it easy to integrate into your circuit board setup. With a wide operating temperature range of -40 to 105°C, this connector is suited for various industrial applications. Trust in its quality construction for efficient and stable board-to-board connections. Elevate your electronic projects with this essential component.