357-007-425-101

Heilind Number:EDA357-007-425-101
Manufacturer:EDAC
Manufacturer Number:357-007-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-425-101

Detailed Description

Enhance connectivity within your electrical systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 7 positions, ensuring reliable contact for your PCB connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal performance. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further enhances versatility, making it an essential component for your connectivity needs. Trust in its quality and durability to streamline your electronic setups with ease.