357-007-425-104

Heilind Number:EDA357-007-425-104
Manufacturer:EDAC
Manufacturer Number:357-007-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-425-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a compact .156-inch pitch, it offers a perfect fit for your circuit board. Crafted with precision, the seven copper alloy contacts guarantee reliable power transmission, rated at 5A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile choice. Elevate your electronic projects with this essential component.