357-007-425-107

Heilind Number:EDA357-007-425-107
Manufacturer:EDAC
Manufacturer Number:357-007-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-425-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in diverse environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row layout with seven positions, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for high-amperage (5A) connectivity, meeting your demanding application requirements with precision. Elevate your PCB design with our high-quality Card Edge Connector.