357-007-425-158

Heilind Number:EDA357-007-425-158
Manufacturer:EDAC
Manufacturer Number:357-007-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-425-158

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, it boasts a single row of 7 positions, each meticulously crafted with durable Copper Alloy for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety, even in demanding environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment, while its straight mount orientation facilitates easy installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it guarantees a steady amperage of 5A. Elevate your connectivity game with this essential component.