357-007-427-101

Heilind Number:EDA357-007-427-101
Manufacturer:EDAC
Manufacturer Number:357-007-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-427-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and Copper Alloy contacts, it guarantees seamless connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing offer precision in placement, while the 7 available positions cater to various needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its efficiency to streamline your board-to-board connections with ease.