357-007-427-112

Heilind Number:EDA357-007-427-112
Manufacturer:EDAC
Manufacturer Number:357-007-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-427-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and seven positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Whether you're a DIY enthusiast or a professional, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is a must-have for your projects. Upgrade your connectivity game with this essential component.