357-007-427-168

Heilind Number:EDA357-007-427-168
Manufacturer:EDAC
Manufacturer Number:357-007-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-427-168

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a single row with seven positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation in a wide temperature range from -40 to 105 °C. The copper alloy contact material guarantees secure and stable connections, while the black housing adds a sleek finish to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for various electronic applications. Its straight mount orientation allows for easy installation, making it ideal for both professional and DIY projects. Trust in our high-quality connector to meet your connectivity needs with precision and durability.