357-007-427-178

Heilind Number:EDA357-007-427-178
Manufacturer:EDAC
Manufacturer Number:357-007-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-427-178

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for seamless integration, it boasts a single row layout with 7 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a low pitch of .156 in and row spacing of .2 in, it offers precision in connectivity. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential connector.