357-007-431-102

Heilind Number:EDA357-007-431-102
Manufacturer:EDAC
Manufacturer Number:357-007-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. The Copper Alloy contacts, featuring a pitch of .156 in, guarantee secure and efficient data transmission. With seven positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether for professional or personal use, this connector is a must-have for your electronic projects.