357-007-431-103

Heilind Number:EDA357-007-431-103
Manufacturer:EDAC
Manufacturer Number:357-007-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 5 A. Its single row configuration with Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With seven positions available, it offers ample space for your components. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.