357-007-431-104

Heilind Number:EDA357-007-431-104
Manufacturer:EDAC
Manufacturer Number:357-007-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-104

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 7 positions and a pitch of .156 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various electronic applications. Trust in its quality and efficiency to elevate your project to the next level.