357-007-431-108

Heilind Number:EDA357-007-431-108
Manufacturer:EDAC
Manufacturer Number:357-007-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for reliability, it features Copper Alloy contacts and can handle up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.