357-007-431-112

Heilind Number:EDA357-007-431-112
Manufacturer:EDAC
Manufacturer Number:357-007-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers precise alignment for effortless installation. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its 5A amperage and 7 positions cater to versatile connection needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability in various environments. Trust in this essential component for optimal performance in your electronic assemblies.