357-007-431-158

Heilind Number:EDA357-007-431-158
Manufacturer:EDAC
Manufacturer Number:357-007-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-158

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity for optimal performance. With a single row layout and a pitch of .156 inches, this connector offers precise connectivity in space-saving designs. Boasting seven positions, it accommodates various connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for industrial applications, this connector is a vital component for seamless board-to-board connections.