357-007-431-168

Heilind Number:EDA357-007-431-168
Manufacturer:EDAC
Manufacturer Number:357-007-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-431-168

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transfer with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in tough industrial environments. Featuring a single row layout with 7 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and dependability for your connectivity needs.