357-007-441-102

Heilind Number:EDA357-007-441-102
Manufacturer:EDAC
Manufacturer Number:357-007-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With seven copper alloy contact positions, each capable of handling up to 5A, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation facilitates efficient board-to-board connections. Upgrade your setup with this essential component for seamless and secure connectivity.