357-007-441-104

Heilind Number:EDA357-007-441-104
Manufacturer:EDAC
Manufacturer Number:357-007-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in your electronic devices. Designed for optimal performance, this connector features a single row layout with seven positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed with UL 94V-0 Thermoplastic Polyester, offers superior protection and insulation. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our high-quality connector to streamline your electronic connections effectively.