357-007-441-107

Heilind Number:EDA357-007-441-107
Manufacturer:EDAC
Manufacturer Number:357-007-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector boasts a single row layout with seven positions, offering seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.