357-007-441-108

Heilind Number:EDA357-007-441-108
Manufacturer:EDAC
Manufacturer Number:357-007-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-108

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with seven positions, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of high-quality Copper Alloy for reliable conductivity. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.