357-007-441-112

Heilind Number:EDA357-007-441-112
Manufacturer:EDAC
Manufacturer Number:357-007-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it ensures secure and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a rated amperage of 5A, it can handle power demands with ease. Featuring a single row layout and seven positions, it's perfect for various applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Its straight mount orientation simplifies installation, catering to diverse system designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the full range of features and elevate your PCB connectivity experience.