357-007-441-168

Heilind Number:EDA357-007-441-168
Manufacturer:EDAC
Manufacturer Number:357-007-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-441-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability and longevity. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contact material offers excellent conductivity, while the black color adds a sleek touch to any PCB layout. Featuring a single row design with 7 positions and a pitch of .156 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for your connectivity needs.