357-007-445-101

Heilind Number:EDA357-007-445-101
Manufacturer:EDAC
Manufacturer Number:357-007-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient performance. With a single row design and 7 positions, it offers seamless integration for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for applications in the Products, Connectors, and PCB Connectors categories.