357-007-445-102

Heilind Number:EDA357-007-445-102
Manufacturer:EDAC
Manufacturer Number:357-007-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with seven positions, ensuring seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in operation. With a pitch of .156 inches and a row spacing of .2 inches, precise mating is effortless. Its straight mount orientation offers flexibility in installation, while an amperage rating of 5A accommodates moderate power requirements. Suitable for a wide range of applications, this connector thrives in environments with temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.