357-007-445-103

Heilind Number:EDA357-007-445-103
Manufacturer:EDAC
Manufacturer Number:357-007-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black, offering a seamless integration for optimal performance. This connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a single row design and 7 positions, it provides ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Its straight mount orientation allows for simple and secure attachment, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for various projects, this connector is a must-have for professionals in the electronics industry.