357-007-445-104

Heilind Number:EDA357-007-445-104
Manufacturer:EDAC
Manufacturer Number:357-007-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a single row with seven positions, ensuring secure and reliable connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transfer. The copper alloy contact material and 5A amperage rating provide optimal conductivity, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments, making it an essential component in your electronics projects.