357-007-445-107

Heilind Number:EDA357-007-445-107
Manufacturer:EDAC
Manufacturer Number:357-007-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Featuring a single row layout with a total of 7 positions, this connector ensures efficient signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Upgrade your PCB connection setup with this essential component for optimal performance.