357-007-445-108

Heilind Number:EDA357-007-445-108
Manufacturer:EDAC
Manufacturer Number:357-007-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-445-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a single row with seven positions, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in various conditions. Trust in this essential component for robust and efficient board-to-board connections in your electronic projects.